Part Details for NM27C020Q100 by Texas Instruments
Overview of NM27C020Q100 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for NM27C020Q100
NM27C020Q100 CAD Models
NM27C020Q100 Part Data Attributes
|
NM27C020Q100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27C020Q100
Texas Instruments
256KX8 UVPROM, 100ns, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C020Q100
This table gives cross-reference parts and alternative options found for NM27C020Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C020Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W49F002U-12BN | 256KX8 FLASH 5V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | NM27C020Q100 vs W49F002U-12BN |
DPE256S8N-17B | EEPROM Module, 256KX8, 170ns, Parallel, CMOS | B&B Electronics Manufacturing Company | NM27C020Q100 vs DPE256S8N-17B |
DPE256S8N-30C | EEPROM Module, 256KX8, 300ns, Parallel, CMOS | B&B Electronics Manufacturing Company | NM27C020Q100 vs DPE256S8N-30C |
NM27C020Q150 | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | NM27C020Q100 vs NM27C020Q150 |
W49F002U-90BN | 256KX8 FLASH 5V PROM, 90ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | NM27C020Q100 vs W49F002U-90BN |
W49F002U-70BN | 256KX8 FLASH 5V PROM, 70ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | NM27C020Q100 vs W49F002U-70BN |
SST27SF020-70-3C-PHE | Flash, 256KX8, 70ns, PDIP28, LEAD FREE, PLASTIC, MO-015AH, DIP-28 | Silicon Storage Technology | NM27C020Q100 vs SST27SF020-70-3C-PHE |
M29F002NT-70XP1 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | NM27C020Q100 vs M29F002NT-70XP1 |
M29F002T-90XP1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | NM27C020Q100 vs M29F002T-90XP1 |
CAT28F020LI-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32, Programmable ROM | onsemi | NM27C020Q100 vs CAT28F020LI-12 |