Part Details for NM25C040EMT8X by Texas Instruments
Overview of NM25C040EMT8X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM25C040EMT8X
NM25C040EMT8X CAD Models
NM25C040EMT8X Part Data Attributes
|
NM25C040EMT8X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM25C040EMT8X
Texas Instruments
512X8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for NM25C040EMT8X
This table gives cross-reference parts and alternative options found for NM25C040EMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM25C040EMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NM25C040MT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | NM25C040EMT8X vs NM25C040MT8X |
NM25C040MT8X | Texas Instruments | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | NM25C040EMT8X vs NM25C040MT8X |
NM25C040VMT8X | Texas Instruments | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | NM25C040EMT8X vs NM25C040VMT8X |
NM25C040MT8 | National Semiconductor Corporation | Check for Price | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8, Programmable ROM | NM25C040EMT8X vs NM25C040MT8 |
NM25C040EMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | NM25C040EMT8X vs NM25C040EMT8X |