Part Details for NM25C020LZEN by National Semiconductor Corporation
Overview of NM25C020LZEN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM25C020LZEN
NM25C020LZEN CAD Models
NM25C020LZEN Part Data Attributes
|
NM25C020LZEN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM25C020LZEN
National Semiconductor Corporation
IC 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for NM25C020LZEN
This table gives cross-reference parts and alternative options found for NM25C020LZEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM25C020LZEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLE25C020-D | Infineon Technologies AG | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM25C020LZEN vs SLE25C020-D |
NM25C020LZVN | Texas Instruments | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NM25C020LZEN vs NM25C020LZVN |
FM25C020ULZN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM25C020LZEN vs FM25C020ULZN |
SLA25C020-D/P | Infineon Technologies AG | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM25C020LZEN vs SLA25C020-D/P |
NM25C020LVN | National Semiconductor Corporation | Check for Price | IC 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM | NM25C020LZEN vs NM25C020LVN |
NM25C020LZVN | National Semiconductor Corporation | Check for Price | IC 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM | NM25C020LZEN vs NM25C020LZVN |
SLA25C020-D | Infineon Technologies AG | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM25C020LZEN vs SLA25C020-D |
FM25C020ULZEN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | NM25C020LZEN vs FM25C020ULZEN |
NM25C020LZVN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NM25C020LZEN vs NM25C020LZVN |