Datasheets
NM24C32VM8X by: Fairchild Semiconductor Corporation

EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Part Details for NM24C32VM8X by Fairchild Semiconductor Corporation

Overview of NM24C32VM8X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NM24C32VM8X

NM24C32VM8X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NM24C32VM8X Part Data Attributes

NM24C32VM8X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NM24C32VM8X Fairchild Semiconductor Corporation EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 32 BYTE PAGE WRITE; DATA RETENTION = 40 YEARS
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 40
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 4KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for NM24C32VM8X

This table gives cross-reference parts and alternative options found for NM24C32VM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C32VM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24C32AI/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc NM24C32VM8X vs 24C32AI/SN
SLE24C32-S EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Siemens NM24C32VM8X vs SLE24C32-S
M24C32-MN3G 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics NM24C32VM8X vs M24C32-MN3G
24C32ATE/ST 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc NM24C32VM8X vs 24C32ATE/ST
AT24C32N-10SI EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation NM24C32VM8X vs AT24C32N-10SI
M24C32-MN3TG 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics NM24C32VM8X vs M24C32-MN3TG
AT24C32N-10SIT/R EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation NM24C32VM8X vs AT24C32N-10SIT/R
24C32AE/ST 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc NM24C32VM8X vs 24C32AE/ST
CAT24C32JI-TE7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor NM24C32VM8X vs CAT24C32JI-TE7
M24C32-MN6T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics NM24C32VM8X vs M24C32-MN6T
Part Number Description Manufacturer Compare
24C32ATE/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc NM24C32VM8X vs 24C32ATE/SN
FM24C32UFTM8 EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C32VM8X vs FM24C32UFTM8
FM24C32UFTVM8 EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C32VM8X vs FM24C32UFTVM8
24C32AT/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc NM24C32VM8X vs 24C32AT/SN
AT24C32N-10SC EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation NM24C32VM8X vs AT24C32N-10SC
FM24C32UTHEM8 EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation NM24C32VM8X vs FM24C32UTHEM8
M24C32-MN3G 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics NM24C32VM8X vs M24C32-MN3G
24C32AE/ST 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc NM24C32VM8X vs 24C32AE/ST
CAT24C32JI-TE7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor NM24C32VM8X vs CAT24C32JI-TE7
M24C32-MN6 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics NM24C32VM8X vs M24C32-MN6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C32VM8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C32VM8X by Fairchild Semiconductor Corporation

  • Please alert me when NM24C32VM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NM24C32VM8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C32VM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NM24C32VM8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C32VM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C32VM8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: