Memory
NM24C09FTLEN
Fairchild Semiconductor Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8

Overview of NM24C09FTLEN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for NM24C09FTLEN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C09FTLEN by Fairchild Semiconductor Corporation

NM24C09FTLEN
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 40 YEARS; WRITE PROTECT
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDIP-T8
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM24C09FTLEN
    Fairchild Semiconductor Corporation
    EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for NM24C09FTLEN

This table gives cross-reference parts and alternative options found for NM24C09FTLEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C09FTLEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C09FTLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLZVN
NM24C09FTLZN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLZN
NM24C09TLN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLN
NM24C09FTLZEN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLZEN
NM24C09TLZEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLZEN
NM24C09TLEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLEN
NM24C09TLVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLVN
Part Number Description Manufacturer Compare
NM24C09FTLVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLVN
NM24C09TLEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLEN
NM24C09TLZEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLZEN
NM24C09TLN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLN
NM24C09FTLZN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLZN
NM24C09TLVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09TLVN
NM24C09FTLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C09FTLEN vs NM24C09FTLZVN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C09FTLEN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C09FTLEN by Fairchild Semiconductor Corporation

  • Please alert me when NM24C09FTLEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NM24C09FTLEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C09FTLEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NM24C09FTLEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C09FTLEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C09FTLEN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: