Part Details for NM24C08TLZEN by Fairchild Semiconductor Corporation
Overview of NM24C08TLZEN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for NM24C08TLZEN
NM24C08TLZEN CAD Models
NM24C08TLZEN Part Data Attributes
|
NM24C08TLZEN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NM24C08TLZEN
Fairchild Semiconductor Corporation
EEPROM, 2KX8, Serial, CMOS, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION > 40 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for NM24C08TLZEN
This table gives cross-reference parts and alternative options found for NM24C08TLZEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C08TLZEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM24C08FTLZEN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLZEN |
NM24C08FTLZVN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLZVN |
NM24C08FTLZN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLZN |
NM24C08TLZVN | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08TLZVN |
NM24C08TLZN | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08TLZN |
NM24C08FTLVN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLVN |
NM24C08TLEN | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08TLEN |
NM24C08TLVN | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08TLVN |
NM24C08FTLEN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLEN |
NM24C08FTLN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | NM24C08TLZEN vs NM24C08FTLN |