Memory
NM24C08FTLN
Fairchild Semiconductor Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8

Overview of NM24C08FTLN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for NM24C08FTLN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C08FTLN by Fairchild Semiconductor Corporation

NM24C08FTLN
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDIP-T8
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM24C08FTLN
    Fairchild Semiconductor Corporation
    EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for NM24C08FTLN

This table gives cross-reference parts and alternative options found for NM24C08FTLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C08FTLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C08FTLEN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLEN
NM24C08FTLZN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZN
NM24C08TLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLZVN
NM24C08TLVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLVN
NM24C08FTLZEN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZEN
NM24C08FTLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZVN
NM24C08TLEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLEN
NM24C08TLN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLN
NM24C08FTLVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLVN
Part Number Description Manufacturer Compare
NM24C08TLN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLN
NM24C08TLEN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLEN
NM24C08TLZN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLZN
NM24C08FTLZN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZN
NM24C08TLVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLVN
NM24C08FTLVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLVN
NM24C08FTLZEN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZEN
NM24C08TLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08TLZVN
NM24C08FTLZVN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation NM24C08FTLN vs NM24C08FTLZVN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C08FTLN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C08FTLN by Fairchild Semiconductor Corporation

  • Please alert me when NM24C08FTLN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NM24C08FTLN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C08FTLN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NM24C08FTLN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C08FTLN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C08FTLN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: