Memory
NM24C03MM
Description: 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14

Overview of NM24C03MM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NM24C03MM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C03MM by Texas Instruments

NM24C03MM
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Additional Feature
HARDWARE WRITE PROTECT FOR UPPER BLOCK; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
14
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. NM24C03MM
    Texas Instruments
    256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14
    VS

Alternate Parts for NM24C03MM

This table gives cross-reference parts and alternative options found for NM24C03MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C03MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C03EM 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments NM24C03MM vs NM24C03EM
NM24C03MM IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Programmable ROM National Semiconductor Corporation NM24C03MM vs NM24C03MM
NM24C03EM EEPROM, 256X8, Serial, CMOS, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Fairchild Semiconductor Corporation NM24C03MM vs NM24C03EM
Part Number Description Manufacturer Compare
CAT24C02J14I-2.5TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C03MM vs CAT24C02J14I-2.5TE13
CAT25C03Y14E-TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, LEAD AND HALOGEN FREE, TSSOP-14 Catalyst Semiconductor NM24C03MM vs CAT25C03Y14E-TE13
NM24C03EM 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments NM24C03MM vs NM24C03EM
CAT25C02U14 EEPROM, 256X8, Serial, CMOS, PDSO14, TSSOP-14 Catalyst Semiconductor NM24C03MM vs CAT25C02U14
X24C02S14I3 EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc NM24C03MM vs X24C02S14I3
AT24C02-10SI-2.5T/R EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation NM24C03MM vs AT24C02-10SI-2.5T/R
BU9882FV-WE2 EEPROM, 256X8, Serial, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 ROHM Semiconductor NM24C03MM vs BU9882FV-WE2
CAT25C03U14 EEPROM, 256X8, Serial, CMOS, PDSO14, TSSOP-14 Catalyst Semiconductor NM24C03MM vs CAT25C03U14
CAT25C02U14I-TE13 256X8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 Catalyst Semiconductor NM24C03MM vs CAT25C02U14I-TE13
CAT24WC02J14-2.7TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C03MM vs CAT24WC02J14-2.7TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C03MM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C03MM by Texas Instruments

Select Manufacturer
Which Manufacturer of NM24C03MM would you like to use for your alert(s)?
  • Please alert me when NM24C03MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM24C03MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C03MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM24C03MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C03MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C03MM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: