Memory
NM24C02M
Description: 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14

Overview of NM24C02M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM24C02M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C02M by Texas Instruments

NM24C02M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
2 WIRE I2C INTERFACE; 16 BYTE PAGE WRITE; AUTOMATIC WRITE; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
14
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. NM24C02M
    Texas Instruments
    256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14
    VS

Alternate Parts for NM24C02M

This table gives cross-reference parts and alternative options found for NM24C02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C02S14T4 EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc NM24C02M vs X24C02S14T4
X24C02S14IT1 EEPROM, 256X8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc NM24C02M vs X24C02S14IT1
AT24C02A-10SI EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation NM24C02M vs AT24C02A-10SI
AT24C02-10SIT/R EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation NM24C02M vs AT24C02-10SIT/R
CAT24C02AZJ14I EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24C02AZJ14I
AT24C02-10SI EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation NM24C02M vs AT24C02-10SI
CAT24C02ZJ14I EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24C02ZJ14I
CAT24C02AZJ14 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24C02AZJ14
NM24C02EM 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments NM24C02M vs NM24C02EM
24C02AT-E/SL 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc NM24C02M vs 24C02AT-E/SL
Part Number Description Manufacturer Compare
CAT24WC02J14I-2.7TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24WC02J14I-2.7TE13
CAT24C02J14I-1.8TE7 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24C02J14I-1.8TE7
CAT25C02U14-TE13 256 X 8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 Catalyst Semiconductor NM24C02M vs CAT25C02U14-TE13
93LC56I/SL 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc NM24C02M vs 93LC56I/SL
CAT25C02Y14I EEPROM, 256X8, Serial, CMOS, PDSO14, LEAD AND HALOGEN FREE, TSSOP-14 Catalyst Semiconductor NM24C02M vs CAT25C02Y14I
AT24C02-10SC-2.5 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Atmel Corporation NM24C02M vs AT24C02-10SC-2.5
CAT25C03U14-1.8TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, TSSOP-14 Catalyst Semiconductor NM24C02M vs CAT25C03U14-1.8TE13
CAT25C02Y14I-TE13 EEPROM, 256X8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 Catalyst Semiconductor NM24C02M vs CAT25C02Y14I-TE13
BU9882F-WE2 EEPROM, 256X8, Serial, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor NM24C02M vs BU9882F-WE2
CAT24WC02J14I-TE7 EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor NM24C02M vs CAT24WC02J14I-TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C02M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C02M by Texas Instruments

Select Manufacturer
Which Manufacturer of NM24C02M would you like to use for your alert(s)?
  • Please alert me when NM24C02M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM24C02M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C02M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM24C02M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C02M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C02M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: