Part Details for NLVVHC1GT32DFT1G by onsemi
Overview of NLVVHC1GT32DFT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1GT32DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3862
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1Gt32, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1GT32DFT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0510 | Buy Now |
DISTI #
NLVVHC1GT32DFT1G
|
Avnet Americas | SINGLE 2-INPUT OR GATE (Alt: NLVVHC1GT32DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V72:2272_07277571
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2336 Container: Cut Strips | Americas - 7200 |
|
$0.0372 / $0.3423 | Buy Now |
DISTI #
70395280
|
Verical | OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2336 | Americas - 7200 |
|
$0.0372 / $0.1372 | Buy Now |
DISTI #
C1S541901340201
|
Chip1Stop | OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R RoHS: Compliant | 9700 |
|
$0.0390 / $0.2864 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure5-TSSOP,SC-70-5,SOT-353 Package/EnclosureSC-88ASC-70-5/SOT-353 | 5996 |
|
$0.0947 / $0.1630 | Buy Now |
|
LCSC | 2uA 3V5.5V 1 7.5ns5V50pF ORGate SOT-353 Logic Gates ROHS | 20 |
|
$0.1509 / $0.1599 | Buy Now |
Part Details for NLVVHC1GT32DFT1G
NLVVHC1GT32DFT1G CAD Models
NLVVHC1GT32DFT1G Part Data Attributes
|
NLVVHC1GT32DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1GT32DFT1G
onsemi
Single 2-Input OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1GT32DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1GT32DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1GT32DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT32DFT1G | Single 2-Input OR Gate, TTL Level, SC-88A / SC-70-5, 3000-REEL | onsemi | NLVVHC1GT32DFT1G vs MC74VHC1GT32DFT1G |