Logic
NLVVHC1G04DFT1G
onsemi
Description: Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified

Overview of NLVVHC1G04DFT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NLVVHC1G04DFT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 70K3872
Newark Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G04, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G04DFT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0420
  • 12,000 $0.0380
  • 18,000 $0.0350
  • 30,000 $0.0320
$0.0320 / $0.0420 Buy Now
DISTI # NLVVHC1G04DFT1G
Avnet Americas Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLVVHC1G04DFT1G) RoHS: Compliant Min Qty: 10289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 33000 Partner Stock
  • 10,289 $0.0360
  • 11,000 $0.0350
  • 21,000 $0.0340
  • 52,000 $0.0331
  • 110,000 $0.0321
  • 520,000 $0.0311
  • 1,100,000 $0.0301
$0.0301 / $0.0360 Buy Now
Rochester Electronics 74VHC1G04 - Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 965
  • 1 $0.0354
  • 25 $0.0347
  • 100 $0.0333
  • 500 $0.0319
  • 1,000 $0.0301
$0.0301 / $0.0354 Buy Now

CAD Models for NLVVHC1G04DFT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLVVHC1G04DFT1G by onsemi

NLVVHC1G04DFT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SC-88A (SC-70-5 / SOT-353)
Package Description
SC-88A, 5 PIN
Pin Count
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. NLVVHC1G04DFT1G
    onsemi
    Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
    VS

Alternate Parts for NLVVHC1G04DFT1G

This table gives cross-reference parts and alternative options found for NLVVHC1G04DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G04DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1G04DFT4 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DFT4
MC74VHC1G04DFT1 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC NLVVHC1G04DFT1G vs MC74VHC1G04DFT1
MC74VHC1G04DFR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DFR2
MC74VHC1G04DFT1 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DFT1
MC74VHC1G04DFT1G Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DFT1G
Part Number Description Manufacturer Compare
MC74VHC1G04DFT1G Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DFT1G
MC74VHC1G04DFT1 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC NLVVHC1G04DFT1G vs MC74VHC1G04DFT1
935262753165 Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia NLVVHC1G04DFT1G vs 935262753165
74AHC1G04GW,125 74AHC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors NLVVHC1G04DFT1G vs 74AHC1G04GW,125
935262753118 Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia NLVVHC1G04DFT1G vs 935262753118
MC74VHC1G04DBVT1G Single Inverter, 3000-REEL onsemi NLVVHC1G04DFT1G vs MC74VHC1G04DBVT1G
74AHC1G04GW AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors NLVVHC1G04DFT1G vs 74AHC1G04GW
74AHC1G04GW,125 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia NLVVHC1G04DFT1G vs 74AHC1G04GW,125
935262753125 Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia NLVVHC1G04DFT1G vs 935262753125
74AHC1G04GV-Q100 Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia NLVVHC1G04DFT1G vs 74AHC1G04GV-Q100

Related Parts for NLVVHC1G04DFT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLVVHC1G04DFT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLVVHC1G04DFT1G by onsemi

Select Manufacturer
Which Manufacturer of NLVVHC1G04DFT1G would you like to use for your alert(s)?
  • Please alert me when NLVVHC1G04DFT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLVVHC1G04DFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLVVHC1G04DFT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLVVHC1G04DFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLVVHC1G04DFT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLVVHC1G04DFT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: