Part Details for NLV74HCT74ADG by onsemi
Overview of NLV74HCT74ADG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for NLV74HCT74ADG
NLV74HCT74ADG CAD Models
NLV74HCT74ADG Part Data Attributes
|
NLV74HCT74ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCT74ADG
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for NLV74HCT74ADG
This table gives cross-reference parts and alternative options found for NLV74HCT74ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HCT74ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT74AD | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | NLV74HCT74ADG vs DV74HCT74AD |
CD74HCT74M96 | D FLIP-FLOP | Intersil Corporation | NLV74HCT74ADG vs CD74HCT74M96 |
CD74HCT74M96G4 | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | NLV74HCT74ADG vs CD74HCT74M96G4 |
CD74HCT74M | D FLIP-FLOP | Intersil Corporation | NLV74HCT74ADG vs CD74HCT74M |
933713390653 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | NLV74HCT74ADG vs 933713390653 |
MM74HCT74MX_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, LEAD FREE, SOIC-14 | Fairchild Semiconductor Corporation | NLV74HCT74ADG vs MM74HCT74MX_NL |
SN74HCS74QDRQ1 | Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125 | Texas Instruments | NLV74HCT74ADG vs SN74HCS74QDRQ1 |
NLV74HCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV74HCT74ADG vs NLV74HCT74ADR2G |
MM74HCT74M | Dual D Flip-Flop with Preset and Clear, 55-TUBE | onsemi | NLV74HCT74ADG vs MM74HCT74M |
SN74HCT74DR-00 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, CERAMIC, SSOP-14 | Texas Instruments | NLV74HCT74ADG vs SN74HCT74DR-00 |