Part Details for NLV74HC04ADTR2G by onsemi
Overview of NLV74HC04ADTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC04ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0583
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc04A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC04ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1930 | Buy Now |
DISTI #
488-NLV74HC04ADTR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1396 / $0.4900 | Buy Now |
DISTI #
NLV74HC04ADTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC04ADTR2G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.1203 / $0.1436 | Buy Now |
|
Rochester Electronics | NLV74HC04AD - Hex Inverter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 146518 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 42500 |
|
$0.0970 | RFQ |
Part Details for NLV74HC04ADTR2G
NLV74HC04ADTR2G CAD Models
NLV74HC04ADTR2G Part Data Attributes:
|
NLV74HC04ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC04ADTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |