Part Details for NLV74HC04ADR2G by onsemi
Overview of NLV74HC04ADR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC04ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6611
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc04A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3360 | Buy Now |
DISTI #
488-NLV74HC04ADR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$0.2436 / $0.7400 | Buy Now |
|
Rochester Electronics | NLV74HC04AD - Hex Inverter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 148136 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3016 |
|
RFQ | |
|
LCSC | 6 13ns6V50pF 1uA 2V6V SOIC-14 Inverters ROHS | 52 |
|
$0.3417 / $0.6028 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 2220 |
|
$0.3300 / $0.6800 | Buy Now |
Part Details for NLV74HC04ADR2G
NLV74HC04ADR2G CAD Models
NLV74HC04ADR2G Part Data Attributes:
|
NLV74HC04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC04ADR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |