Part Details for NLV74HC04ADG by onsemi
Overview of NLV74HC04ADG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC04ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0582
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc04A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC04ADG Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2470 | Buy Now |
|
Rochester Electronics | MC74HC04A - Hex Inverter RoHS: Compliant Status: Obsolete Min Qty: 1 | 43505 |
|
$0.1841 / $0.2166 | Buy Now |
Part Details for NLV74HC04ADG
NLV74HC04ADG CAD Models
NLV74HC04ADG Part Data Attributes:
|
NLV74HC04ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC04ADG
onsemi
Hex Inverter, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |