Logic
NLV74HC03ADTR2G
Description: Quad 2-Input NAND Gate with Open Drain Outputs, TSSOP-14, 2500-REEL, Automotive Qualified

Overview of NLV74HC03ADTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for NLV74HC03ADTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y0581
Newark Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc03A, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74HC03ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2000
  • 3,000 $0.1960
  • 6,000 $0.1810
  • 12,000 $0.1690
  • 18,000 $0.1570
  • 30,000 $0.1500
$0.1500 / $0.2000 Buy Now
DISTI # NLV74HC03ADTR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC03ADTR2G) RoHS: Compliant Min Qty: 2150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 34850 Partner Stock
  • 2,150 $0.1721
  • 2,200 $0.1675
  • 4,400 $0.1628
  • 11,000 $0.1582
  • 22,000 $0.1535
  • 110,000 $0.1489
  • 220,000 $0.1442
$0.1442 / $0.1721 Buy Now
Rochester Electronics 74HC03A - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 2400
  • 1 $0.1696
  • 25 $0.1662
  • 100 $0.1594
  • 500 $0.1526
  • 1,000 $0.1442
$0.1442 / $0.1696 Buy Now

CAD Models for NLV74HC03ADTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLV74HC03ADTR2G by onsemi

NLV74HC03ADTR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-14
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. NLV74HC03ADTR2G
    onsemi
    Quad 2-Input NAND Gate with Open Drain Outputs, TSSOP-14, 2500-REEL, Automotive Qualified
    VS

Related Parts for NLV74HC03ADTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV74HC03ADTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV74HC03ADTR2G by onsemi

Select Manufacturer
Which Manufacturer of NLV74HC03ADTR2G would you like to use for your alert(s)?
  • Please alert me when NLV74HC03ADTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV74HC03ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV74HC03ADTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV74HC03ADTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV74HC03ADTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV74HC03ADTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: