Part Details for NLV37WZ14USG by onsemi
Overview of NLV37WZ14USG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV37WZ14USG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6604
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Triple, No. Of Inputs:1Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:Nlv37Wz14, Logic Ic Family:Nlv37Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV37WZ14USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1270 | Buy Now |
|
Rochester Electronics | NL37WZ14 - Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 29231 |
|
$0.0933 / $0.1098 | Buy Now |
Part Details for NLV37WZ14USG
NLV37WZ14USG CAD Models
NLV37WZ14USG Part Data Attributes:
|
NLV37WZ14USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV37WZ14USG
onsemi
Triple Inverter with Schmitt Trigger Input Automotive Device, US8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 37WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NLV37WZ14USG
This table gives cross-reference parts and alternative options found for NLV37WZ14USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV37WZ14USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G14DC,125 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin | Nexperia | NLV37WZ14USG vs 74LVC3G14DC,125 |
SN74LVC3G14DCURE4 | Triple Schmitt-Trigger Inverter 8-VSSOP -40 to 125 | Texas Instruments | NLV37WZ14USG vs SN74LVC3G14DCURE4 |
SN74LVC3G14DCUTG4 | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NLV37WZ14USG vs SN74LVC3G14DCUTG4 |
NL37WZ14US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | NLV37WZ14USG vs NL37WZ14US |
SN74LVC3G14DCUR | 3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | Texas Instruments | NLV37WZ14USG vs SN74LVC3G14DCUR |
74LVC3G14DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NLV37WZ14USG vs 74LVC3G14DC |
74LVC3G14DC | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | NLV37WZ14USG vs 74LVC3G14DC |