Part Details for NLV32T-220J-EF by TDK Corporation
Overview of NLV32T-220J-EF by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-33 | Renesas Electronics Corporation | Decimating Digital Filter |
Price & Stock for NLV32T-220J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6780
|
Newark | Inductor, 22Uh, 0.11A, 1210, Inductance:22Μh, Product Range:Nlv32-Ef Series, Dc Current Rating:110Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:3.7Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLV32T-220J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.1150 / $0.2160 | Buy Now |
DISTI #
445-16572-1-ND
|
DigiKey | FIXED IND 22UH 110MA 3.7 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3803 In Stock |
|
$0.0674 / $0.1600 | Buy Now |
DISTI #
NLV32T-220J-EF
|
Avnet Americas | Wirewound Inductor, 22 uH, 3.7 Ohm, ? 5%, 20 MHz, 110 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-220J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-NLV32T-220J-EF
|
Mouser Electronics | RF Inductors - SMD 22uH 3.7ohms 110mA Wound Ferrite RoHS: Compliant | 31405 |
|
$0.0670 / $0.1400 | Buy Now |
DISTI #
NLV32T-220J-EF
|
TME | Inductor: ferrite, SMD, 1210, 22uH, 110mA, 3.7Ω, Q: 30, ftest: 2.52MHz Min Qty: 2000 | 0 |
|
$0.0790 | RFQ |
DISTI #
NLV32T-220J-EF
|
Avnet Abacus | Wirewound Inductor, 22 uH, 3.7 Ohm, � 5%, 20 MHz, 110 mA, 1210 [3225 Metric] (Alt: NLV32T-220J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLV32T-220J-EF
NLV32T-220J-EF CAD Models
NLV32T-220J-EF Part Data Attributes
|
NLV32T-220J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-220J-EF
TDK Corporation
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for NLV32T-220J-EF
This table gives cross-reference parts and alternative options found for NLV32T-220J-EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-220J-EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV32T-220J-EFD | TDK Corporation | Check for Price | General Purpose Inductor, | NLV32T-220J-EF vs NLV32T-220J-EFD |