-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9039
|
Newark | Signal Line Ind, 1Uh,400Ma,5%,120Mhz, Inductance:1Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:120Mhz, Dc Current Rating:400Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlv Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Tdk NLV32T-1R0J-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$0.0180 | Buy Now |
DISTI #
91R2417
|
Newark | Signal Line Ind, 1Uh,400Ma,5%,120Mhz, Full Reel, Inductance:1Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:120Mhz, Dc Current Rating:400Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlv Series Rohs Compliant: Yes |Tdk NLV32T-1R0J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1517-1-ND
|
DigiKey | FIXED IND 1UH 400MA 700 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
237746 In Stock |
|
$0.0674 / $0.1500 | Buy Now |
DISTI #
NLV32T-1R0J-PF
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ± 5%, 120 MHz, 400 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-1R0J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
89R9039
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ± 5%, 120 MHz, 400 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 89R9039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1390 | Buy Now |
DISTI #
810-NLV32T-1R0J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF RoHS: Compliant | 13815 |
|
$0.0670 / $0.1500 | Buy Now |
|
Future Electronics | NLV Series 1210 1 uH ±5 % 400 mA 0.7 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0781 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R RoHS: Compliant |
327 Partner Stock |
|
$0.0653 / $0.1982 | Buy Now |
|
Bristol Electronics | 13720 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1225 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-1R0J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-1R0J-PF
TDK Corporation
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-1R0J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-1R0J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FA1R0JTR400F | General Purpose Inductor, 1uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NIC Components Corp | NLV32T-1R0J-PF vs NIN-FA1R0JTR400F |