Part Details for NLV25T-010J-PF by TDK Corporation
Overview of NLV25T-010J-PF by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5010JGS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G1C | |
10135290-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135280-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for NLV25T-010J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1701-1-ND
|
DigiKey | FIXED IND 10NH 530MA 260MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLV25T-010J-PF
|
Avnet Americas | Wirewound Inductor, 10 nH, 260 Milliohm, ? 5%, 2.15 GHz, 530 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-010J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV25T-010J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-010J-EF RoHS: Compliant | 1955 |
|
$0.0670 / $0.2200 | Buy Now |
|
Future Electronics | NLV Series 1008 0.01 uH ±5 % 530 mA 0.26 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0711 / $0.0765 | Buy Now |
|
Quest Components | 1440 |
|
$0.2340 / $0.7800 | Buy Now | |
DISTI #
NLV25T-010J-PF
|
Avnet Abacus | Wirewound Inductor, 10 nH, 260 Milliohm, � 5%, 2.15 GHz, 530 mA, 1008 [2520 Metric] (Alt: NLV25T-010J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for NLV25T-010J-PF
NLV25T-010J-PF CAD Models
NLV25T-010J-PF Part Data Attributes
|
NLV25T-010J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-010J-PF
TDK Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 2150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |