Part Details for NLV14538BDWG by onsemi
Overview of NLV14538BDWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for NLV14538BDWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1452
|
Newark | Dual Precision Monostable Multivibrator/ Tube |Onsemi NLV14538BDWG RoHS: Not Compliant Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $0.5950 | Buy Now |
DISTI #
NLV14538BDWG-ND
|
DigiKey | IC MULTIVIBRATOR 95NS 16SOIC Min Qty: 47 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.7549 | Buy Now |
DISTI #
NLV14538BDWG
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC W Tube - Rail/Tube (Alt: NLV14538BDWG) RoHS: Compliant Min Qty: 1598 Package Multiple: 47 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.3881 / $0.4632 | Buy Now |
DISTI #
863-NLV14538BDWG
|
Mouser Electronics | Monostable Multivibrator DUAL PRECISION MONOS RoHS: Compliant | 0 |
|
$0.5660 / $1.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3777 / $0.4672 | Buy Now |
Part Details for NLV14538BDWG
NLV14538BDWG CAD Models
NLV14538BDWG Part Data Attributes
|
NLV14538BDWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14538BDWG
onsemi
Dual Precision Monostable Multivibrator, SO-16 WB, 47-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO-16 WB | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |