Part Details for NLV14081BDTR2G by onsemi
Overview of NLV14081BDTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14081BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6561
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:4081, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14081BDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2670 | Buy Now |
DISTI #
488-NLV14081BDTR2GCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2448 In Stock |
|
$0.1955 / $1.0200 | Buy Now |
DISTI #
NLV14081BDTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV14081BDTR2G) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.1384 / $0.1482 | Buy Now |
DISTI #
NLV14081BDTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV14081BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1513 | Buy Now |
DISTI #
863-NLV14081BDTR2G
|
Mouser Electronics | Logic Gates QUAD 2-INPUT AND GATE RoHS: Compliant | 2500 |
|
$0.1840 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input AND Gate | 0 |
|
$0.1740 / $0.1973 | Buy Now |
|
Rochester Electronics | MC14081B - AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 894 |
|
$0.1724 / $0.2028 | Buy Now |
DISTI #
NLV14081BDTR2G
|
Avnet Silica | (Alt: NLV14081BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NLV14081BDTR2G
|
EBV Elektronik | (Alt: NLV14081BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for NLV14081BDTR2G
NLV14081BDTR2G CAD Models
NLV14081BDTR2G Part Data Attributes
|
NLV14081BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14081BDTR2G
onsemi
Quad 2-Input AND Gate, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV14081BDTR2G
This table gives cross-reference parts and alternative options found for NLV14081BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14081BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14081BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14081BDTR2G vs NLV14081BCPG |
MM74HC08SJ | AND Gate | onsemi | NLV14081BDTR2G vs MM74HC08SJ |
MM74HC08N | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | onsemi | NLV14081BDTR2G vs MM74HC08N |
NLV14081BDR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14081BDTR2G vs NLV14081BDR2G |
TC4081BP(N,F) | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Toshiba America Electronic Components | NLV14081BDTR2G vs TC4081BP(N,F) |