Part Details for NLV14071BDTR2G by onsemi
Overview of NLV14071BDTR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14071BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6556
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:4071, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14071BDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
488-NLV14071BDTR2GCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$0.1855 / $0.9800 | Buy Now |
DISTI #
NLV14071BDTR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV14071BDTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 / $0.1427 | Buy Now |
DISTI #
863-NLV14071BDTR2G
|
Mouser Electronics | Logic Gates QUAD 2-INPUT OR GATE RoHS: Compliant | 2500 |
|
$0.1730 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input OR Gate | 0 |
|
$0.1641 / $0.1861 | Buy Now |
|
Rochester Electronics | MC14071B - OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12470 |
|
$0.1626 / $0.1913 | Buy Now |
DISTI #
NLV14071BDTR2G
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: NLV14071BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NLV14071BDTR2G
NLV14071BDTR2G CAD Models
NLV14071BDTR2G Part Data Attributes
|
NLV14071BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14071BDTR2G
onsemi
Quad 2-Input OR Gate, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV14071BDTR2G
This table gives cross-reference parts and alternative options found for NLV14071BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14071BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD4071BG-S14-T | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | NLV14071BDTR2G vs UCD4071BG-S14-T |
NLV14071BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14071BDTR2G vs NLV14071BCPG |
HCF4071BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NLV14071BDTR2G vs HCF4071BC1 |
UCD4071BL-S14-R | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | NLV14071BDTR2G vs UCD4071BL-S14-R |
TC4071BP(N,F) | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Toshiba America Electronic Components | NLV14071BDTR2G vs TC4071BP(N,F) |
NLV14071BDR2G | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14071BDTR2G vs NLV14071BDR2G |