Part Details for NLV14050BDR2G by onsemi
Overview of NLV14050BDR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Medical Imaging
Communication and Networking
Automotive
Price & Stock for NLV14050BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6535
|
Newark | Hex Buffer/ Reel |Onsemi NLV14050BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
488-NLV14050BDR2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2418 In Stock |
|
$0.1959 / $0.5900 | Buy Now |
DISTI #
NLV14050BDR2G
|
Avnet Americas | HEX BUFFER - Tape and Reel (Alt: NLV14050BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2319 | Buy Now |
|
Rochester Electronics | MC14050B - Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 99240 |
|
$0.1942 / $0.2285 | Buy Now |
Part Details for NLV14050BDR2G
NLV14050BDR2G CAD Models
NLV14050BDR2G Part Data Attributes
|
NLV14050BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14050BDR2G
onsemi
Hex Buffer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14050BDR2G
This table gives cross-reference parts and alternative options found for NLV14050BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14050BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14050BDG | Hex Buffer, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | NLV14050BDR2G vs NLV14050BDG |
HCF4010YM013TR | Hex Buffer/Converters non Inverting | STMicroelectronics | NLV14050BDR2G vs HCF4010YM013TR |