Part Details for NLU3G16AMX1TCG by onsemi
Overview of NLU3G16AMX1TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLU3G16AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6943
|
Newark | Triple Buffer/Reel |Onsemi NLU3G16AMX1TCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0364
|
Newark | Triple Non-Inverting Buffer |Onsemi NLU3G16AMX1TCG RoHS: Not Compliant Min Qty: 3030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
NLU3G16AMX1TCG
|
Avnet Americas | Buffer 3-CH Non-Inverting CMOS 8-Pin ULLGA T/R - Tape and Reel (Alt: NLU3G16AMX1TCG) RoHS: Compliant Min Qty: 3023 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 145824 Partner Stock |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
NLU3G16AMX1TCG
|
Avnet Americas | Buffer 3-CH Non-Inverting CMOS 8-Pin ULLGA T/R - Tape and Reel (Alt: NLU3G16AMX1TCG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 2864 |
|
RFQ | ||
|
Quest Components | BUFFER, 3G SERIES, 3-FUNC, 1-INPUT, CMOS, PDSO8 | 2291 |
|
$0.1642 / $0.8210 | Buy Now |
|
Rochester Electronics | NLU3G16 - Buffer, 3G Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 145824 |
|
$0.1025 / $0.1206 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for NLU3G16AMX1TCG
NLU3G16AMX1TCG CAD Models
NLU3G16AMX1TCG Part Data Attributes
|
NLU3G16AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU3G16AMX1TCG
onsemi
Triple Non-Inverting Buffer, ULLGA8 1.95x1.0, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ULLGA8 1.95x1.0, 0.5P | |
Package Description | ULLGA-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 613AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 3G | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU3G16AMX1TCG
This table gives cross-reference parts and alternative options found for NLU3G16AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU3G16AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC3G07DP,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs@en-us TSSOP 8-Pin | Nexperia | NLU3G16AMX1TCG vs 74HC3G07DP,125 |
74HCT3G07DC,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs@en-us SSOP 8-Pin | Nexperia | NLU3G16AMX1TCG vs 74HCT3G07DC,125 |
74HCT3G07DP,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs@en-us TSSOP 8-Pin | Nexperia | NLU3G16AMX1TCG vs 74HCT3G07DP,125 |
74HC3G34DC,125 | 74HC(T)3G34 - Triple buffer gate@en-us SSOP 8-Pin | Nexperia | NLU3G16AMX1TCG vs 74HC3G34DC,125 |
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate@en-us SSOP 8-Pin | Nexperia | NLU3G16AMX1TCG vs 74HCT3G34DC,125 |