Logic
NLU2G06AMUTCG
onsemi
Description: 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6

Overview of NLU2G06AMUTCG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for NLU2G06AMUTCG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLU2G06AMUTCG by onsemi

NLU2G06AMUTCG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DFN
Package Description
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2G
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1 mm
Want to compare parts?
  1. NLU2G06AMUTCG
    onsemi
    2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6
    VS

Alternate Parts for NLU2G06AMUTCG

This table gives cross-reference parts and alternative options found for NLU2G06AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU2G06AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLU2G06BMX1TCG 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 onsemi NLU2G06AMUTCG vs NLU2G06BMX1TCG
NLU2G06AMX1TCG 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 onsemi NLU2G06AMUTCG vs NLU2G06AMX1TCG
NLU2G06CMX1TCG IC 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6, Gate onsemi NLU2G06AMUTCG vs NLU2G06CMX1TCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLU2G06AMUTCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLU2G06AMUTCG by onsemi

Select Manufacturer
Which Manufacturer of NLU2G06AMUTCG would you like to use for your alert(s)?
  • Please alert me when NLU2G06AMUTCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLU2G06AMUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLU2G06AMUTCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLU2G06AMUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLU2G06AMUTCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLU2G06AMUTCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: