Part Details for NLP40-7615J by Artesyn Embedded Technologies
Overview of NLP40-7615J by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLP40-7615J
NLP40-7615J CAD Models
NLP40-7615J Part Data Attributes
|
NLP40-7615J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP40-7615J
Artesyn Embedded Technologies
Switch Mode Power Supply; Output Power:50W; No. of Outputs:1; Output 1 VDC :15VDC; Output Current 1:2.6A; Leaded Process Compatible:Yes; Mounting Type:PCB; Output Current:2.6A; Output Power Max:50W; Output Power Min:40W RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXFM-X | |
Length | 107.95 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 39 W | |
Trim/Adjustable Output | NO | |
Width | 63.5 mm |