Part Details for NLP250R-96S12J by Artesyn Embedded Technologies
Overview of NLP250R-96S12J by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP250R-96S12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 730 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$113.1600 / $138.0000 | Buy Now |
|
Quest Components | AC-DC POWER FACTOR CORRECTION MODULE, 1 OUTPUT, 175W, HYBRID | 584 |
|
$207.0000 / $241.5000 | Buy Now |
|
Quest Components | AC-DC POWER FACTOR CORRECTION MODULE, 1 OUTPUT, 175W, HYBRID | 42 |
|
$138.0000 / $172.5000 | Buy Now |
|
Quest Components | AC-DC POWER FACTOR CORRECTION MODULE, 1 OUTPUT, 175W, HYBRID | 1 |
|
$241.5000 | Buy Now |
Part Details for NLP250R-96S12J
NLP250R-96S12J CAD Models
NLP250R-96S12J Part Data Attributes
|
NLP250R-96S12J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP250R-96S12J
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MAX O/P POWER WITH 200 LFM FORCED AIR IS 250 WATTS | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 175 W | |
Trim/Adjustable Output | YES |