Part Details for NLI81C331KUTBF by NIC Components Corp
Overview of NLI81C331KUTBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NLI81C331KUTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI81C331KUTBF
|
Avnet Americas | Inductor Power 330uH 10% 796kHz 20Q-Factor 500mA Radial Leaded Tape and Box - Tape and Reel (Alt: NLI81C331KUTBF) Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1200 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
Part Details for NLI81C331KUTBF
NLI81C331KUTBF CAD Models
NLI81C331KUTBF Part Data Attributes
|
NLI81C331KUTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI81C331KUTBF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 15 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 796 KHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI81C331KUTBF
This table gives cross-reference parts and alternative options found for NLI81C331KUTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI81C331KUTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI81C331KTBF | General Purpose Inductor | NIC Components Corp | NLI81C331KUTBF vs NLI81C331KTBF |
NLI81C331KUF | General Purpose Inductor, 330uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED | NIC Components Corp | NLI81C331KUTBF vs NLI81C331KUF |
PK0810-331K-UL-TF | General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI81C331KUTBF vs PK0810-331K-UL-TF |
NLI81C331KF | General Purpose Inductor | NIC Components Corp | NLI81C331KUTBF vs NLI81C331KF |
PK0810-331K-UL | General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI81C331KUTBF vs PK0810-331K-UL |
PK0810-331K-TF | General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI81C331KUTBF vs PK0810-331K-TF |