Part Details for NLHV25TR22J-PF by TDK Corporation
Overview of NLHV25TR22J-PF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLHV25TR22J-PF
NLHV25TR22J-PF CAD Models
NLHV25TR22J-PF Part Data Attributes
|
NLHV25TR22J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLHV25TR22J-PF
TDK Corporation
1 ELEMENT, 0.22uH, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | NLHV | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |