Part Details for NLE-L470M50V8X11.5TBNF by NIC Components Corp
Overview of NLE-L470M50V8X11.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLE-L470M50V8X11.5TBNF
NLE-L470M50V8X11.5TBNF CAD Models
NLE-L470M50V8X11.5TBNF Part Data Attributes
|
NLE-L470M50V8X11.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L470M50V8X11.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2820 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NLE-L470M50V8X11.5TBNF
This table gives cross-reference parts and alternative options found for NLE-L470M50V8X11.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L470M50V8X11.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA47M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDLLA47M50TB28X11.5 |
RA3-50V470MG3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | NLE-L470M50V8X11.5TBNF vs RA3-50V470MG3 |
UFG1H470MPM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M50V8X11.5TBNF vs UFG1H470MPM |
B41004A6476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | NLE-L470M50V8X11.5TBNF vs B41004A6476M000 |
RDLL47M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDLL47M50TR18X11.5 |
RDLLA47M50TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDLLA47M50TR638X11.5 |
EAVH500ETD470MHB5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NLE-L470M50V8X11.5TBNF vs EAVH500ETD470MHB5S |
RDLLA47M50TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDLLA47M50TB8X11.5 |
RDLL47M50CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDLL47M50CF18X11.5 |
RDL47M50CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NLE-L470M50V8X11.5TBNF vs RDL47M50CF38X11.5 |