Part Details for NLE-L1R0M50V5X11TBSTNF by NIC Components Corp
Overview of NLE-L1R0M50V5X11TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLE-L1R0M50V5X11TBSTNF
NLE-L1R0M50V5X11TBSTNF CAD Models
NLE-L1R0M50V5X11TBSTNF Part Data Attributes
|
NLE-L1R0M50V5X11TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L1R0M50V5X11TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NLE-L1R0M50V5X11TBSTNF
This table gives cross-reference parts and alternative options found for NLE-L1R0M50V5X11TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L1R0M50V5X11TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR1HM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Luminous Town Electric Co Ltd | NLE-L1R0M50V5X11TBSTNF vs SMR1HM010 |
YN050M1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NLE-L1R0M50V5X11TBSTNF vs YN050M1R0 |
RD1R0M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | NLE-L1R0M50V5X11TBSTNF vs RD1R0M50TB15X11 |
81R0LFM0511NPN781J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 81R0LFM0511NPN781J |
11R0LFM0511NPN181M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 11R0LFM0511NPN181M |
11R0LFM0511LLN38FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 11R0LFM0511LLN38FB |
21R0LFM0511LLN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 21R0LFM0511LLN1850 |
21R0LFM0511LLN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 21R0LFM0511LLN28EA |
21R0LFM0511NPN285C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 21R0LFM0511NPN285C |
21R0LFM0511WPN081D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NLE-L1R0M50V5X11TBSTNF vs 21R0LFM0511WPN081D |