Part Details for NLE-A220M50V6.3X16 by NIC Components Corp
Overview of NLE-A220M50V6.3X16 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85261-001LF | Amphenol Communications Solutions | Din Accessory Locking Frame 3x16 |
Part Details for NLE-A220M50V6.3X16
NLE-A220M50V6.3X16 CAD Models
NLE-A220M50V6.3X16 Part Data Attributes
|
NLE-A220M50V6.3X16
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-A220M50V6.3X16
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
Leakage Current | 0.0022 mA | |
Manufacturer Series | NLE-A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for NLE-A220M50V6.3X16
This table gives cross-reference parts and alternative options found for NLE-A220M50V6.3X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-A220M50V6.3X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKB1H220MAAANA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | NLE-A220M50V6.3X16 vs TKB1H220MAAANA |
226BPA50M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | NLE-A220M50V6.3X16 vs 226BPA50M |
RT50V220MTA6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NLE-A220M50V6.3X16 vs RT50V220MTA6.3X13 |
ECEB1HU220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | NLE-A220M50V6.3X16 vs ECEB1HU220 |
NASA220M50V6.3X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, CAN | NIC Components Corp | NLE-A220M50V6.3X16 vs NASA220M50V6.3X12.5 |
TVX1H220MAA1LY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Nichicon Corporation | NLE-A220M50V6.3X16 vs TVX1H220MAA1LY |