-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8871
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 1.5 H, 20%, 1210 [3225 Metric], 80 Mhz Rohs Compliant: Yes |Tdk NLCV32T-1R5M-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1535-1-ND
|
DigiKey | FIXED IND 1.5UH 830MA 143MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227652 In Stock |
|
$0.0674 / $0.2300 | Buy Now |
DISTI #
NLCV32T-1R5M-PF
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 110 Milliohm, ± 20%, 80 MHz, 830 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-1R5M-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLCV32T-1R5M
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EF RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_01297211
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.143Ohm DCR 1210 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2424 | Europe - 26000 |
|
$0.0636 / $0.0860 | Buy Now |
DISTI #
V72:2272_06596774
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.143Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1536 Container: Cut Strips | Americas - 763 |
|
$0.0140 / $0.0697 | Buy Now |
|
Future Electronics | NLCV Series 1210 1.5 uH ±20 % 830 mA 0.11 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0711 / $0.0765 | Buy Now |
DISTI #
82427645
|
Verical | Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.143Ohm DCR 1210 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 | Americas - 26000 |
|
$0.0639 / $0.0866 | Buy Now |
DISTI #
25754357
|
Verical | Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.143Ohm DCR 1210 T/R Min Qty: 85 Package Multiple: 1 Date Code: 1536 | Americas - 763 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-1R5M-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-1R5M-PF
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NLCV32T-1R5M-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV32T-1R5M-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-PA1R5MTR830F | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NIC Components Corp | NLCV32T-1R5M-PF vs NIN-PA1R5MTR830F |