NLCV32T-1R0M-PFD
TDK Corporation
Description: General Purpose Inductor,

Overview of NLCV32T-1R0M-PFD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for NLCV32T-1R0M-PFD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y6603
Newark 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 1000Ma, 1 H, 78M/Tape And Reel |Tdk NLCV32T-1R0M-PFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # NLCV32T-1R0M-PFD-ND
DigiKey FIXED IND 1UH 1A 78 MOHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $0.1133
$0.1133 Buy Now
DISTI # NLCV32T-1R0M-PFD
Avnet Americas NLCV32T-1R0M-PFD - Tape and Reel (Alt: NLCV32T-1R0M-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0789
$0.0789 Buy Now
DISTI # 810-NLCV32T-1R0M-PFD
Mouser Electronics RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R0M-EFD RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0863
$0.0863 Buy Now

CAD Models for NLCV32T-1R0M-PFD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV32T-1R0M-PFD by TDK Corporation

NLCV32T-1R0M-PFD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1210
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.06 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1 A
Reference Standard
AEC-Q200
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
7.96 MHz
Tolerance
20%
Want to compare parts?
  1. NLCV32T-1R0M-PFD
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for NLCV32T-1R0M-PFD

This table gives cross-reference parts and alternative options found for NLCV32T-1R0M-PFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV32T-1R0M-PFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIN-PA1R0MTR1000F General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT NIC Components Corp NLCV32T-1R0M-PFD vs NIN-PA1R0MTR1000F

Related Parts for NLCV32T-1R0M-PFD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV32T-1R0M-PFD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV32T-1R0M-PFD by TDK Corporation

Select Manufacturer
Which Manufacturer of NLCV32T-1R0M-PFD would you like to use for your alert(s)?
  • Please alert me when NLCV32T-1R0M-PFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV32T-1R0M-PFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV32T-1R0M-PFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV32T-1R0M-PFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV32T-1R0M-PFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV32T-1R0M-PFD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: