-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8869
|
Newark | Power Line Ind, 1Uh,1A,20%,100Mhz, Inductance:1µh, Dc Resistance Max:0.055Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:1.7A, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv32-Pf Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk NLCV32T-1R0M-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1313 |
|
$0.0640 | Buy Now |
DISTI #
91R2370
|
Newark | Power Line Ind, 1Uh,1A,20%,100Mhz, Full Reel, Inductance:1µh, Dc Resistance Max:0.055Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:1.7A, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv Series Rohs Compliant: Yes |Tdk NLCV32T-1R0M-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1534-1-ND
|
DigiKey | FIXED IND 1UH 1A 78 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54654 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLCV32T-1R0M-PF
|
Avnet Americas | Wirewound Inductor, 1 uH, 60 Milliohm, ± 20%, 100 MHz, 1 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-1R0M-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
89R8869
|
Avnet Americas | Wirewound Inductor, 1 uH, 60 Milliohm, ± 20%, 100 MHz, 1 A, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 89R8869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1150 / $0.2160 | Buy Now |
DISTI #
810-NLCV32T-1R0M
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R0M-EF RoHS: Compliant | 13084 |
|
$0.0700 / $0.2200 | Buy Now |
|
Future Electronics | NLCV Series 1210 1 uH ±20 % 1 A 0.06 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0711 / $0.0765 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 78mOhm DCR 1210 T/R RoHS: Compliant |
2643 In Stock |
|
$0.0660 / $0.0871 | Buy Now |
|
Bristol Electronics | 10248 |
|
RFQ | ||
|
Bristol Electronics | 7050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-1R0M-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-1R0M-PF
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NLCV32T-1R0M-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV32T-1R0M-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-PA1R0MTR1000F | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NIC Components Corp | NLCV32T-1R0M-PF vs NIN-PA1R0MTR1000F |
NLCV32T-1R0M-PFD | General Purpose Inductor, | TDK Corporation | NLCV32T-1R0M-PF vs NLCV32T-1R0M-PFD |