-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert | |
L17DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, Flash Gold, 4-40 Rear Insert | |
L17DEFRDA09SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.76m (30 in) Gold, 4-40 Rear Insert |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6543
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1890Ma, 0.1 H, 48M/Tape And Reel |Tdk NLCV25T-R10M-EFRD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15AC6589
|
Newark | Inductor, 0.1Uh, 20%, 800Mhz, Aec-Q200, Inductance:100Nh, Product Range:Nlcv25-Efrd Series, Dc Current Rating:1.89A, High Frequency Inductor Case:1008 [2520 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.048Ohm, Rohs Compliant: Yes |Tdk NLCV25T-R10M-EFRD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.2650 | Buy Now |
DISTI #
445-181796-1-ND
|
DigiKey | FIXED IND 100NH 1.89A 48MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
878 In Stock |
|
$0.0825 / $0.2700 | Buy Now |
DISTI #
NLCV25T-R10M-EFRD
|
Avnet Americas | NLCV25T-R10M-EFRD - Tape and Reel (Alt: NLCV25T-R10M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
810-NLCV25TR10MEFRD
|
Mouser Electronics | RF Inductors - SMD 0.1uH 0.04ohms 1.89A 2.5x2.0mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV25T-R10M-EFRD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-R10M-EFRD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.89 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NLCV25T-R10M-EFRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV25T-R10M-EFRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLCV25T-R10M-PFR | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NLCV25T-R10M-EFRD vs NLCV25T-R10M-PFR |