NLC453232T-2R2K-N
YAGEO Corporation
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS COMPLIANT

Overview of NLC453232T-2R2K-N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NLC453232T-2R2K-N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLC453232T-2R2K-N by YAGEO Corporation

NLC453232T-2R2K-N
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.18 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.85 A
Self Resonance Frequency
80 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. NLC453232T-2R2K-N
    YAGEO Corporation
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NLC453232T-2R2K-N

This table gives cross-reference parts and alternative options found for NLC453232T-2R2K-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLC453232T-2R2K-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTHC1812-2R2K General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 Central Technologies NLC453232T-2R2K-N vs CTHC1812-2R2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLC453232T-2R2K-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLC453232T-2R2K-N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of NLC453232T-2R2K-N would you like to use for your alert(s)?
  • Please alert me when NLC453232T-2R2K-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLC453232T-2R2K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLC453232T-2R2K-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLC453232T-2R2K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLC453232T-2R2K-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLC453232T-2R2K-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: