NLC453232T-101K-PF
TDK Corporation
Description: General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT

Overview of NLC453232T-101K-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ101KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ101KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ101KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for NLC453232T-101K-PF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 810-NLC453232T101KPF
Mouser Electronics RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-101K-EF RoHS: Compliant 0
Order Now
Bristol Electronics   4855
RFQ
Quest Components Inductor, Wirewound, 100uh, 10±% 3884
  • 1 $0.5065
  • 198 $0.2533
  • 791 $0.2026
$0.2026 / $0.5065 Buy Now
Quest Components Inductor, Wirewound, 100uh, 10±% 2152
  • 1 $0.3039
  • 297 $0.1418
  • 1,411 $0.1266
$0.1266 / $0.3039 Buy Now
Quest Components Inductor, Wirewound, 100uh, 10±% 1200
  • 1 $0.5740
  • 175 $0.2870
  • 698 $0.2296
$0.2296 / $0.5740 Buy Now
DISTI # NLC453232T-101K-PF
TTI RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-101K-EF pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 45000
In Stock
  • 500 $0.1830
$0.1830 Buy Now
DISTI # SMC-NLC453232T-101K-PF
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1005 Container: Tape & Reel 465
  • 100 $0.1072
  • 500 $0.1045
  • 1,000 $0.0990
$0.0990 / $0.1072 RFQ
DISTI # NLC453232T-101K-PF
Avnet Abacus Ind Power Wirewound 100uH 10% 796KHz 20Q-Factor 180mA 1812 T/R (Alt: NLC453232T-101K-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NLC453232T-101K-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLC453232T-101K-PF by TDK Corporation

NLC453232T-101K-PF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
1813
Construction
Rectangular
Core Material
Ferrite
DC Resistance
4 Ω
Inductance-Nom (L)
100 µH
Inductor Application
DECOUPLING CIRCUIT
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.18 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. NLC453232T-101K-PF
    TDK Corporation
    General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
    VS

Related Parts for NLC453232T-101K-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLC453232T-101K-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLC453232T-101K-PF by TDK Corporation

Select Manufacturer
Which Manufacturer of NLC453232T-101K-PF would you like to use for your alert(s)?
  • Please alert me when NLC453232T-101K-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLC453232T-101K-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLC453232T-101K-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLC453232T-101K-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLC453232T-101K-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLC453232T-101K-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: