NLC322522T-391K-N
Description: General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1511

Overview of NLC322522T-391K-N by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NLC322522T-391K-N by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLC322522T-391K-N by Chilisin Electronics Corp

NLC322522T-391K-N
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1511
Construction
Rectangular
Core Material
FERRITE
DC Resistance
17.6 Ω
Inductance-Nom (L)
390 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
2.6 mm
Package Length
3.7 mm
Package Style
SMT
Package Width
2.9 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.075 A
Self Resonance Frequency
2.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. NLC322522T-391K-N
    Chilisin Electronics Corp
    General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1511
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLC322522T-391K-N by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLC322522T-391K-N by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of NLC322522T-391K-N would you like to use for your alert(s)?
  • Please alert me when NLC322522T-391K-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLC322522T-391K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLC322522T-391K-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLC322522T-391K-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLC322522T-391K-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLC322522T-391K-N by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: