Part Details for NLAST44599MN by Rochester Electronics LLC
Overview of NLAST44599MN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLAST44599MN
NLAST44599MN CAD Models
NLAST44599MN Part Data Attributes
|
NLAST44599MN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NLAST44599MN
Rochester Electronics LLC
DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, QFN-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 105 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NLAST44599MN
This table gives cross-reference parts and alternative options found for NLAST44599MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST44599MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST44599MNG | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NLAST44599MN vs NLAST44599MNG |
NLAST44599MNR2G | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, LEAD FREE, QFN-16 | Rochester Electronics LLC | NLAST44599MN vs NLAST44599MNR2G |
NLAST44599MNR2 | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, QFN-16 | Rochester Electronics LLC | NLAST44599MN vs NLAST44599MNR2 |
NLAST44599MNR2G | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NLAST44599MN vs NLAST44599MNR2G |
NLAST44599MNR2 | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NLAST44599MN vs NLAST44599MNR2 |
NLAST44599MNG | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, LEAD FREE, QFN-16 | Rochester Electronics LLC | NLAST44599MN vs NLAST44599MNG |
NLAST44599MN | Dual DPDT Analog Switch, TTL Level, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NLAST44599MN vs NLAST44599MN |