Signal Circuits
NLAST44599DTG
Description: Dual DPDT Analog Switch, TTL Level, TSSOP-16, 96-TUBE

Overview of NLAST44599DTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NLAST44599DTG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK0204
Newark Nlast44599Dtg, Motor Driver Ic |Onsemi NLAST44599DTG Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9300
  • 1,000 $0.8330
  • 2,500 $0.6760
  • 5,000 $0.6540
$0.6540 / $0.9300 Buy Now
Rochester Electronics NLAST44599 - DPDT, 2 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 18640
  • 1 $0.7280
  • 25 $0.7134
  • 100 $0.6843
  • 500 $0.6552
  • 1,000 $0.6188
$0.6188 / $0.7280 Buy Now

CAD Models for NLAST44599DTG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLAST44599DTG by onsemi

NLAST44599DTG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-16
Package Description
LEAD FREE, TSSOP-16
Pin Count
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
DPDT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
2
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
93 dB
On-state Resistance-Max (Ron)
105 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
18 ns
Switch-on Time-Max
41 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. NLAST44599DTG
    onsemi
    Dual DPDT Analog Switch, TTL Level, TSSOP-16, 96-TUBE
    VS

Related Parts for NLAST44599DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLAST44599DTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLAST44599DTG by onsemi

  • Please alert me when NLAST44599DTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NLAST44599DTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLAST44599DTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NLAST44599DTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLAST44599DTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLAST44599DTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: