Part Details for NLAST4052QSR by Rochester Electronics LLC
Overview of NLAST4052QSR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLAST4052QSR
NLAST4052QSR CAD Models
NLAST4052QSR Part Data Attributes
|
NLAST4052QSR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NLAST4052QSR
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for NLAST4052QSR
This table gives cross-reference parts and alternative options found for NLAST4052QSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAST4052QSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAST4052QSR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | onsemi | NLAST4052QSR vs NLAST4052QSR |