-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, DPDT, High Speed, USB 2.0 (480 Mbps), 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6986
|
Newark | Analogue Switch, Dual, Dpdt, Uqfn-10, No. Of Channels:2Channels, Analogue Switch Type:Dpdt, On State Resistance Max:8.6Ohm, Supply Voltage Range:1.65V To 4.5V, Analogue Switch Case:Uqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NLAS7242MUTBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
13P5572
|
Newark | Analog Switch, Dpdt, High Speed, Usb 2.0 (480 Mbps)/ Reel |Onsemi NLAS7242MUTBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS7242MUTBGOSCT-ND
|
DigiKey | IC USB SWITCH DPST 10UQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5815 In Stock |
|
$0.4836 / $1.6200 | Buy Now |
DISTI #
NLAS7242MUTBG
|
Avnet Americas | Analog Switch Single DPDT 10-Pin UQFN T/R - Tape and Reel (Alt: NLAS7242MUTBG) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4620 Partner Stock |
|
$0.3302 / $0.3536 | Buy Now |
DISTI #
86016654
|
Verical | Analog Switch Single DPDT 10-Pin UQFN T/R RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 1901 | Americas - 6000 |
|
$0.4584 / $0.4854 | Buy Now |
DISTI #
86016796
|
Verical | Analog Switch Single DPDT 10-Pin UQFN T/R RoHS: Compliant Min Qty: 773 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.4584 / $0.4854 | Buy Now |
|
Rochester Electronics | NLAS7242 - DPDT USB ANALOG SWITCH RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7000 |
|
$0.3667 / $0.4314 | Buy Now |
DISTI #
NLAS7242MUTBG
|
TME | IC: analog switch, USB switch, Ch: 2, UQFN10, 1.65÷4.5VDC, OUT: DPDT Min Qty: 1 | 0 |
|
$0.4460 / $0.9660 | RFQ |
DISTI #
C1S541900844153
|
Chip1Stop | Analog Switch Single DPDT 10-Pin UQFN T/R RoHS: Compliant Container: Cut Tape | 2840 |
|
$0.3930 / $1.0500 | Buy Now |
|
Flip Electronics | Stock, ship today | 4620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS7242MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS7242MUTBG
onsemi
Analog Switch, DPDT, High Speed, USB 2.0 (480 Mbps), 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 Pin UQFN, 1.4x1.8, 0.4P | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |