Part Details for NL565050-272JB by VENKEL LTD
Overview of NL565050-272JB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NL565050-272JB
NL565050-272JB CAD Models
NL565050-272JB Part Data Attributes
|
NL565050-272JB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
NL565050-272JB
VENKEL LTD
General Purpose Inductor, 2700uH, 5%, 1 Element, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 55 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.045 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |
Alternate Parts for NL565050-272JB
This table gives cross-reference parts and alternative options found for NL565050-272JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL565050-272JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL2220-272JB | VENKEL LTD | Check for Price | General Purpose Inductor, 2700uH, 5%, 1 Element, SMD | NL565050-272JB vs NL2220-272JB |
NL2220-272JT | VENKEL LTD | Check for Price | General Purpose Inductor, 2700uH, 5%, 1 Element, SMD | NL565050-272JB vs NL2220-272JT |