There are no models available for this part yet.
Overview of NL453232T-561J-3 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
AD561JNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561JD | Analog Devices | IC, MONO 10-BIT D/A CONV |
CAD Models for NL453232T-561J-3 by TDK Corporation
Part Data Attributes for NL453232T-561J-3 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
30 Ω
|
Inductance-Nom (L)
|
560 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Quality Factor-Min (at L-nom)
|
30
|
Self Resonance Frequency
|
4 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
5%
|
Alternate Parts for NL453232T-561J-3
This table gives cross-reference parts and alternative options found for NL453232T-561J-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL453232T-561J-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL453232-561JB | General Purpose Inductor | SMEC Inc | NL453232T-561J-3 vs NL453232-561JB |