Part Details for NL453232T-471K-N by Chilisin Electronics Corp
Overview of NL453232T-471K-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for NL453232T-471K-N
NL453232T-471K-N CAD Models
NL453232T-471K-N Part Data Attributes
|
NL453232T-471K-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
NL453232T-471K-N
Chilisin Electronics Corp
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.062 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for NL453232T-471K-N
This table gives cross-reference parts and alternative options found for NL453232T-471K-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL453232T-471K-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLCA-453232-471KT | General Purpose Inductor, | King Core Electronics Inc | NL453232T-471K-N vs FLCA-453232-471KT |
CM453232-471KL | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Bourns Inc | NL453232T-471K-N vs CM453232-471KL |