Part Details for NL453232T-221J-PF by TDK Corporation
Overview of NL453232T-221J-PF by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
MM54C221J/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number MM54C221J/883. Buy from authorized manufacturer Rochester Electronics. | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for NL453232T-221J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL453232T-221J-PF
|
Avnet Abacus | Wirewound Inductor, 220 uH, 10 Ohm, � 5%, 4 MHz, 100 mA, 1812 [4532 Metric] (Alt: NL453232T-221J-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FIXED IND 220UH 100MA 10 OHM SMD | 97475 |
|
$0.0940 / $0.1400 | Buy Now |
Part Details for NL453232T-221J-PF
NL453232T-221J-PF CAD Models
NL453232T-221J-PF Part Data Attributes
|
NL453232T-221J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL453232T-221J-PF
TDK Corporation
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |