Part Details for NL453232T-102J-PF by TDK Corporation
Overview of NL453232T-102J-PF by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1812FS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for NL453232T-102J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 800 |
|
$0.5700 / $1.4250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 142 |
|
$0.7125 / $1.4250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 9 |
|
$0.7125 / $0.8550 | Buy Now |
DISTI #
NL453232T-102J-PF
|
TTI | RF Inductors - SMD SUGGESTED ALTERNATE B82432C1105J000 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
NL453232T-102J-PF
|
Avnet Abacus | Wirewound Inductor, 1 mH, 40 Ohm, � 5%, 2.5 MHz, 30 mA, 1812 [4532 Metric] (Alt: NL453232T-102J-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000505365
|
Chip1Stop | Ind General Purpose Chip Wirewound 1mH 5% 252KHz 30Q-Factor 30mA 1812 T/R RoHS: Compliant Container: Cut Tape | 2 |
|
$0.0979 | Buy Now |
|
CHIPMALL.COM LIMITED | 30mA 1mH ��5% 1812 Power Inductors ROHS | 484 |
|
$0.1240 / $0.2225 | Buy Now |
|
Win Source Electronics | FIXED IND 1MH 30MA 40 OHM SMD | 272445 |
|
$0.0840 / $0.1080 | Buy Now |
Part Details for NL453232T-102J-PF
NL453232T-102J-PF CAD Models
NL453232T-102J-PF Part Data Attributes
|
NL453232T-102J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL453232T-102J-PF
TDK Corporation
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |