Part Details for NL27WZ86 by onsemi
Overview of NL27WZ86 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NL27WZ86
NL27WZ86 CAD Models
NL27WZ86 Part Data Attributes
|
NL27WZ86
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ86
onsemi
XOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SM-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-29 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY |
Alternate Parts for NL27WZ86
This table gives cross-reference parts and alternative options found for NL27WZ86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G86DC,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | Nexperia | NL27WZ86 vs 74LVC2G86DC,125 |
SN74LVC2G86DCUTE4 | Dual 2-Input Exclusive-Or Gate 8-US8 -40 to 85 | Texas Instruments | NL27WZ86 vs SN74LVC2G86DCUTE4 |
NL27WZ86MQT2CG | XOR Gate | onsemi | NL27WZ86 vs NL27WZ86MQT2CG |
NC7WZ86K8X_NL | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ86 vs NC7WZ86K8X_NL |
SN74LVC2G86DCUR | 2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ86 vs SN74LVC2G86DCUR |
74LVC2G86DC-Q100H | 74LVC2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin | Nexperia | NL27WZ86 vs 74LVC2G86DC-Q100H |
U74LVC2G86G-S08-T | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | NL27WZ86 vs U74LVC2G86G-S08-T |
NL27WZ86MU3TCG | XOR Gate | onsemi | NL27WZ86 vs NL27WZ86MU3TCG |
NL27WZ86MQ1TCG | Dual 2-Input Exclusive OR Gate, 3000-REEL | onsemi | NL27WZ86 vs NL27WZ86MQ1TCG |
TC7WZ86FK | XOR GATE | Toshiba America Electronic Components | NL27WZ86 vs TC7WZ86FK |